This 24V 10A DPDT time delay relay from Macromatic features a socket mount and operates within a temperature range of -28°C to 65°C. It meets various safety approvals including UL, CSA, and CE. The relay has a nominal input voltage of 24V and can handle an output current of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TR-60528 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Nominal Input Voltage | 24V |
| Output Current | 10A |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-60528 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
