
MACROMATIC CONTROLS TR-60622 TIME DELAY RELAY, DPDT, 30MIN, 240VAC
Macromatic TR-60622 technical specifications.
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Socketable, Socket |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Series | TR-6 |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-60622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
