
Relay; E-Mech; Timing; Off Delay; DPDT; Cur-Rtg 10A; Ctrl-V 12AC/DC; Socket Mnt; 11 Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TR-61926 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-61926 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
