
MACROMATIC CONTROLS TR-65122 TIME DELAY RELAY, DPDT, 24H, 120V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macromatic TR-65122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Mount | Socket |
| Nominal Input Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 8.571V |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-65122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
