
MACROMATIC CONTROLS TR-65128 TIME DELAY RELAY, DPDT, 24H, 240VAC
Sign in to ask questions about the Macromatic TR-65128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macromatic TR-65128 technical specifications.
| Approvals | UL, CSA, CE |
| Contact Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -28°C |
| Mount | Socket |
| Nominal Input Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Macromatic TR-65128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
