Relay; 10 A; 24 VDC (Nom.); DPDT; 8; -28 to degC; 500 ms; LED
Macromatic VWP024D technical specifications.
| Contact Current Rating | 10A |
| Power Consumption | 3W |
| Throw Configuration | DPDT |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.