The Macronix MX23C1610MC-10 is a commercial temperature mask ROM IC with 1M words of memory. It operates at a supply voltage of 5V, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC has a maximum supply current of 0.06A and a maximum standby current of 0.00005A. It features a 44-pin SOP44 package with a width of 12.6mm and a length of 28.5mm. The IC is designed for use in commercial temperature environments, with an operating temperature range of 0 to 70 degrees Celsius.
Macronix MX23C1610MC-10 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 12.6 |
| Length | 28.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX23C1610MC-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.