The Macronix MX23C4000PC-15 is a 32Kbit mask ROM IC with a commercial temperature grade. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V, with a maximum supply current of 0.04A. The IC has a maximum access time of 150ns and a maximum standby current of 0.0001A. It is packaged in a 32-pin DIP package with a width of 15.24mm and a length of 41.91mm.
Checking distributor stock and pricing after the page loads.
Macronix MX23C4000PC-15 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T32 |
| Width | 15.24 |
| Length | 41.91 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 150 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |