The Macronix MX23C6410MC-12 is a 44-pin commercial temperature mask ROM IC with a supply voltage range of 4.5 to 5.5V and a maximum supply current of 0.1mA. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is packaged in a R-PDSO-G44 package with dimensions of 12.6mm in width and 28.5mm in length.
Macronix MX23C6410MC-12 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 12.6 |
| Length | 28.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.1 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX23C6410MC-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.