The Macronix MX23L8051 is a 28-pin commercial temperature mask ROM IC with a supply voltage of 3.3V and a maximum clock frequency of 20MHz. It has a JEDEC package code of R-PDSO-G28 and a width of 8.4mm and length of 18.11mm. The IC operates within a temperature range of 0 to 70 degrees Celsius. It is a serial memory IC with a capacity of 8,388,608 words and 8,000,000 words code.
Macronix MX23L8051 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.4 |
| Length | 18.11 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | MASK ROM |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX23L8051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.