This Macronix MX25L1026EM1I-10G is an 8-bit serial flash memory IC with 524288 words of storage capacity. It operates within a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.02A. The device is designed for industrial temperature applications, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a JEDEC package code of R-PDSO-G8 and measures 3.9mm in width and 4.9mm in length.
Macronix MX25L1026EM1I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L1026EM1I-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.