128Mbit Serial Flash Memory IC, operating at a maximum clock frequency of 133MHz. Features a 2.7V to 3.6V supply voltage range with a nominal 3V. Industrial temperature grade, supporting -40°C to 85°C. Packaged in a 16-terminal R-PDSO-G16 with a width of 7.52mm and length of 10.3mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | unknown |
| Military Spec | False |