Industrial grade serial flash memory IC with 133MHz maximum clock frequency. Features 16,777,216 words of memory capacity and operates within a supply voltage range of 2.7V to 3.6V, with a nominal 3V. Designed with 8 terminals in a R-PDSO-N8 package, suitable for operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Macronix MX25L12833FZ2I-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25L12833FZ2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L12833FZ2I-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.