
The Macronix MX25L12835EZNI-10G is a 128Mb non-volatile flash memory device with a maximum operating frequency of 104MHz and a supply voltage of 3.6V. It is designed for industrial temperature applications and is packaged in a surface mount package. The device is RoHS compliant and has a maximum operating temperature of 85°C. The MX25L12835EZNI-10G is part of the MX25xxx35/36 - MXSMIO series and is lead free.
Macronix MX25L12835EZNI-10G technical specifications.
| Density | 128Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx35/36 - MXSMIO™ |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L12835EZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
