Industrial temperature grade serial flash memory IC with 33,554,432 words (32M words) capacity. Features a maximum clock frequency of 104 MHz and a supply voltage range of 2.7V to 3.6V. Operates within a temperature range of -40°C to 85°C. Packaged in an 8-terminal PDSO (R-PDSO-N8) with dimensions of 6mm width and 8mm length. Maximum operating current is 0.025A, with a standby current of 0.00002A.
Sign in to ask questions about the Macronix MX25L12835FZ2I-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25L12835FZ2I-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L12835FZ2I-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.