128Mbit Serial Flash memory IC, 32M x 4 word organization, operating at a maximum clock frequency of 104MHz. Features a supply voltage range of 2.7V to 3.6V with a nominal 3V, and an industrial temperature grade from -40°C to 85°C. Packaged in an 8-terminal WSON package with a JEDEC PDSO-N8 designation, offering a compact 5x6mm footprint. Ideal for applications requiring high-speed serial data access and reliable non-volatile storage.
Macronix MX25L12835FZNI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L12835FZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.