This industrial-grade flash memory IC features 32Mbit capacity, operates at a maximum clock frequency of 104MHz, and has a supply voltage range of 2.7-3.6V. It has 8 pins and is packaged in a SOP format. The operating temperature range is -40 to 85 degrees Celsius, making it suitable for industrial applications. The memory IC type is flash, and it has a serial interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX25L12875FM2I-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L12875FM2I-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.