The Macronix MX25L12875FZNI-10G is an industrial temperature 8-bit flash memory IC with a supply voltage range of 2.7V to 3.6V. It has 32,000,000 words of code memory and 33,554,432 words of total memory. The device operates at a maximum clock frequency of 104 MHz and is available in an 8-pin HVSON package. The MX25L12875FZNI-10G is designed for industrial applications and has a temperature range of -40°C to 85°C.
Sign in to ask questions about the Macronix MX25L12875FZNI-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25L12875FZNI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L12875FZNI-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.