This Macronix MX25L1605AM2C-12G is an 8-pin commercial temperature flash memory IC with a memory capacity of 16Mbit. It operates at a supply voltage of 2.7V to 3.6V and has a maximum clock frequency of 33MHz. The IC has a standby current of 0.00001mA and a supply current of 0.015A. It is packaged in a SOP8 package and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Macronix MX25L1605AM2C-12G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.015 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.