Macronix MX25L1606EMI-12G technical specifications.
| Package/Case | SOIC |
| Density | 16Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L1606EMI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.