The Macronix MX25L1633EZNI-10G is an industrial-grade serial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a 3.3V nominal supply voltage with a maximum of 3.6V and a minimum of 2.7V. The device has a maximum supply current of 25uA and a maximum standby current of 0.02uA. It operates at a maximum clock frequency of 104MHz and has a total of 4,194,304 words, with 4,000,000 words of code. The MX25L1633EZNI-10G is available in an 8-pin HVSON package.
Macronix MX25L1633EZNI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L1633EZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.