The Macronix MX25L1633EZUI-10G is an industrial-grade serial flash memory IC designed for demanding applications. It operates within a temperature range of -40 degrees Celsius to 85 degrees Celsius, and is packaged in a compact 4mm wide and 4mm long R-PDSO-N8 package. This device requires a supply voltage of between 2.7V and 3.6V, with a nominal operating voltage of 3.3V. It can handle clock frequencies of up to 104 MHz and provides a total of 4,194,304 words of memory, with 4,000,000 words of code memory available for programming.
Macronix MX25L1633EZUI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L1633EZUI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.