
2Mb SPI NOR Flash memory, operating at up to 86MHz. Features a 3.6V nominal supply voltage and an industrial temperature range from -40°C to 85°C. Packaged in a 8-pin SOIC (SOP-8) with a 0.150-inch body. This component is lead-free, RoHS compliant, and designed for high reliability.
Macronix MX25L2006EM1I-12G technical specifications.
| Package/Case | SOIC |
| Density | 2Mb |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L2006EM1I-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
