
Serial SPI NOR Flash memory, 2 Megabit (2Mx1) capacity. Features a PDSO8 package with dimensions of 2 x 3 mm, 0.60 mm height, and 0.50 mm pitch. Operates across a temperature range of -40°C to 85°C. This component is lead-free, halogen-free, and RoHS compliant.
Macronix MX25L2006EZUI-12G technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, , NOR |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L2006EZUI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
