The Macronix MX25L3205AMC-20G is a commercial temperature flash memory IC with 16 terminals, featuring a parallel/series interface and a maximum clock frequency of 20MHz. It operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 2.7V and 3.6V. The device has a maximum supply current of 30μA and a standby current of 10nA.
Checking distributor stock and pricing after the page loads.
Macronix MX25L3205AMC-20G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL/SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 20 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.