
32Mb Serial NOR Flash memory, operating at up to 86MHz. This non-volatile flash memory features a 3.6V nominal supply voltage and an industrial temperature grade, ranging from -40°C to 85°C. Packaged in a surface-mount SOIC (SOP-8) with 0.200 inch body, it is halogen-free and RoHS compliant.
Sign in to ask questions about the Macronix MX25L3206EM2I-12G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25L3206EM2I-12G technical specifications.
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L3206EM2I-12G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
