
32Mb Serial NOR Flash memory, operating at up to 86MHz. This non-volatile memory component features a 3.6V nominal supply voltage and an industrial temperature grade, ranging from -40°C to 85°C. Designed for surface mounting, it is housed in a PDSO8 package with dimensions of 4 x 4 mm, a 0.60 mm height, and a 0.80 mm pitch. The component is lead-free and RoHS compliant.
Macronix MX25L3206EZUI-12G technical specifications.
| Density | 32Mb |
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L3206EZUI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
