High-performance serial flash memory IC with 8M x 4 configuration, offering 8,388,608 words of storage. Features a maximum clock frequency of 133 MHz and operates within an industrial temperature range of -40°C to 85°C. Supplied by a nominal 3V, with a voltage range of 2.65V to 3.6V. Packaged in an 8-terminal PDSO8 (SOP-8) with dual terminal positioning, measuring 5.23mm in width and 5.28mm in length.
Macronix MX25L3233FM2I-08G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L3233FM2I-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.