Industrial temperature grade serial Flash memory IC with 4,194,304 words of memory. Features a maximum clock frequency of 133 MHz and operates with a supply voltage range of 2.65V to 3.6V, nominal 3V. Housed in an 8-terminal R-PDSO-G8 package with a width of 5.23mm and length of 5.28mm. Suitable for applications operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX25L3233FM2I-08Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L3233FM2I-08Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.