32Mb Serial Flash Memory, 8Mx4 configuration, operating at up to 133MHz. Features industrial temperature grade (-40°C to 85°C) and a supply voltage range of 2.65V to 3.6V. Housed in a 16-terminal PDSO (SOP-16) package with dual terminal positioning.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX25L3233FMI-08G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L3233FMI-08G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.