
4M-bit Serial-SPI NOR Flash memory, featuring 4M x 1 organization and 8ns maximum access time. This synchronous memory operates from 2.7V to 3.6V programming voltage and 3V/3.3V typical operating supply voltage. Housed in an 8-pin WSON EP package with a 1.27mm pin pitch, this surface-mount component offers a compact 5mm x 6mm x 0.75mm footprint. It supports a maximum operating current of 12mA and operates within a temperature range of -40°C to 85°C.
Macronix MX25L4005AZNI-12G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | SON |
| Package/Case | WSON EP |
| Package Description | Very Very Thin Small Outline No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 4Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 12mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.7 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 8ns |
| Number of Words | 4M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3|3.3V |
| Address Bus Width | 1bit |
| Number of Bits per Word | 1bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Macronix MX25L4005AZNI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.