This Macronix 16-bit industrial serial flash memory features 33554432 words of storage, a maximum clock frequency of 86 MHz, and a supply voltage range of 2.7 to 3.6 volts. The device operates within a temperature range of -40 to 85 degrees Celsius and has a maximum standby current of 0.00002 mA. It is packaged in a 0.300 inch, halogen-free, and RoHS-compliant SOP-16 package.
Macronix MX25L6408EMI-12G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 86 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.B.1 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L6408EMI-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.