The Macronix MX25L6473EBBI-10G is an industrial-grade serial flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PBGA-B12 and a 0.50 mm pitch, halogen-free, and RoHS-compliant WLCSP-12 package. The device operates on a supply voltage of 3V, with a maximum voltage of 3.6V and a minimum voltage of 2.7V. It has a clock frequency of up to 104 MHz and supports 16,777,216 words of memory, with 16,000,000 words of code space.
Sign in to ask questions about the Macronix MX25L6473EBBI-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25L6473EBBI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L6473EBBI-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.