The Macronix MX25L6473EZNI-10G is an industrial-grade flash memory IC with 16777216 words of storage. It operates at a maximum clock frequency of 104 MHz and has a supply voltage range of 2.7 to 3.6V. The device has a maximum supply current of 0.035A and a standby current of 0.00004A. It is packaged in an 8-pin HVSON package with a length of 6mm and a width of 5mm. The operating temperature range is from -40 to 85 degrees Celsius.
Sign in to ask questions about the Macronix MX25L6473EZNI-10G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25L6473EZNI-10G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.035 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00004 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25L6473EZNI-10G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.