
8Mb Serial NOR Flash memory, operating at up to 86MHz. This non-volatile memory component features a 3.6V supply voltage and is housed in a compact SOIC package for surface mounting. Designed for industrial temperature ranges from -40°C to 85°C, it is lead-free and RoHS compliant.
Macronix MX25L8006EM1I-12G technical specifications.
| Package/Case | SOIC |
| Density | 8Mb |
| Frequency | 86MHz |
| Lead Free | Lead Free |
| Max Frequency | 86MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06/08 |
| Supply Voltage-Nom | 3.6V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25L8006EM1I-12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
