This Macronix industrial-grade serial flash memory IC operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V and a maximum supply voltage of 3.6V. The device has a maximum clock frequency of 33 MHz and a storage capacity of 262144 words. It is available in an 8-pin HVSON package and is designed for serial communication.
Macronix MX25R1035FZUIL0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 33 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R1035FZUIL0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.