32Mb Serial Flash Memory IC, 8Mx4 configuration, operating at up to 80MHz. Features a wide supply voltage range of 1.65V to 3.6V with a nominal 1.8V. Housed in an 8-terminal PDSO (SOP-8) package with a JEDEC code of R-PDSO-G8, measuring 5.23mm width and 5.28mm length. Industrial temperature grade, supporting operation from -40°C to 85°C.
Macronix MX25R3235FM2IH0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R3235FM2IH0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.