80MHz Serial Flash memory IC with 16M words (16,777,216 words) capacity. Features a 1.8V nominal supply voltage, operating between 1.65V and 3.6V. Housed in an 8-terminal PDSO (SOP-8) package with a width of 5.23mm and length of 5.28mm. Industrial temperature grade, supporting operation from -40°C to 85°C.
Sign in to ask questions about the Macronix MX25R6435FM2IH0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25R6435FM2IH0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.23 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R6435FM2IH0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.