Industrial grade serial flash memory IC with 16M words of storage capacity. Features a 1.8V nominal supply voltage, operating from 1.65V to 3.6V, and a maximum clock frequency of 80MHz. Housed in an 8-terminal USON-8 package with dimensions of 4mm x 4mm. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Macronix MX25R6435FZAIH0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25R6435FZAIH0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 16777216 |
| Number of Words Code | 16000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R6435FZAIH0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.