8 Mbit Serial Flash Memory IC, operating at a maximum clock frequency of 104 MHz. Features a 1.8V nominal supply voltage, with a range of 1.65V to 3.6V. Designed for industrial temperature grades, functioning between -40°C and 85°C. Housed in an 8-terminal USON-8 package with a JEDEC R-PDSO-N8 designation.
Macronix MX25R8035FZUIH1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25R8035FZUIH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.