The Macronix MX25U25635FZ4I-08G is an industrial-grade serial FLASH memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDSO-N8 and measures 6mm in width and 8mm in length. The device operates on a supply voltage of 1.65V to 2V and has a maximum supply current of 25uA. It features a clock frequency of up to 133MHz and a standby current of 0.02uA. The MX25U25635FZ4I-08G is a single-function device with 64MB of memory and is available in an 8-pin HVSON package.
Macronix MX25U25635FZ4I-08G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.025 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25U25635FZ4I-08G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.