Industrial temperature grade serial Flash memory IC with 1.8V nominal supply voltage, operating between -40°C and 85°C. Features a maximum clock frequency of 166MHz and 33,554,432 words of storage. Packaged in a 16-terminal R-PDSO-G16 with dual terminal position, measuring 10.3mm in length and 7.52mm in width.
Macronix MX25U25645GMI00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.52 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.