High-performance 256 Mbit serial flash memory IC, operating at a maximum clock frequency of 166 MHz. Features a supply voltage range of 1.65V to 2V, with a nominal 1.8V. Designed for industrial temperature grades, with an operating range from -40°C to 85°C. Housed in an 8-terminal R-PDSO-N8 package with dual terminal positions, measuring 6mm width and 8mm length.
Macronix MX25U25645GZ4I00 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 166 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.