
The Macronix MX25U6435EZNI-10G is a 64Mb non-volatile FLASH memory device with a maximum operating frequency of 104MHz and a supply voltage of 2V. It is packaged in a surface mount package and is available in a tray packaging option. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is part of the MX25xxx35/36 - MXSMIO series of memory devices.
Macronix MX25U6435EZNI-10G technical specifications.
| Package/Case | 104 |
| Density | 64Mb |
| Frequency | 104MHz |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx35/36 - MXSMIO™ |
| Supply Voltage-Nom | 2V |
| Temperature Grade | INDUSTRIAL |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25U6435EZNI-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
