This Macronix MX25U8035FZUI is an industrial-grade 1048576-bit serial flash memory IC with a supply voltage range of 1.65V to 2V. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 108 MHz. The device is available in an HVSON-8 package and features a single function with 8 terminals.
Macronix MX25U8035FZUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 1048576 |
| Number of Words Code | 1000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 108 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.