The Macronix MX25UM51345GXDI00 is a 24-bit serial FLASH memory IC with 64MB capacity, operating on a supply voltage of 1.65-2V and a maximum clock frequency of 200MHz. It is packaged in a R-PBGA-B24 package type and has a temperature grade of industrial, suitable for operation in temperatures ranging from -40 to 85 degrees Celsius. The device has 24 terminals and is mounted on the bottom side.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 2 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 200 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
These are design resources that include the Macronix MX25UM51345GXDI00
This application note provides hardware and software modification steps to switch the MIMXRT595-EVK from the default Octal flash to QSPI flash for booting.