The Macronix MX25V1006EOI-13G is an industrial-grade serial FLASH memory IC with 524288 words of storage capacity and a maximum clock frequency of 75 MHz. It operates within a supply voltage range of 2.35 to 3.6V and has a maximum supply current of 0.02A. This device features a temperature grade of industrial and is packaged in a TSSOP-8 package. The MX25V1006EOI-13G is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Macronix MX25V1006EOI-13G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.35 |
| Supply Current-Max | 0.02 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 75 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V1006EOI-13G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.