80MHz Serial Flash memory IC, 4M x 4 words, featuring a 2.3V to 3.6V supply voltage range. Industrial temperature grade (-40°C to 85°C) with 8 terminals in a PDSO8 (SOP-8) package. Offers a single function with a 4,000,000 word code capacity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Macronix MX25V1635FM1I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V1635FM1I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.