This Macronix MX25V512ZUI-20G is an 8-bit serial flash memory IC with 64KB of storage capacity. It operates within an industrial temperature range of -40 to 85 degrees Celsius. The device is powered by a supply voltage between 2.35 and 3.6 volts. It features a serial interface and a maximum clock frequency of 50 MHz. The IC is packaged in a VSON-8 lead package.
Sign in to ask questions about the Macronix MX25V512ZUI-20G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25V512ZUI-20G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-N8 |
| Width | 2 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.35 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 50 |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Macronix MX25V512ZUI-20G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.