
The Macronix MX25V8006EZNI-13G is an 8Mb non-volatile flash memory device with a maximum operating frequency of 75MHz. It is designed for surface mount applications and is packaged in a tray. The device is compliant with RoHS regulations and has a maximum operating temperature of 85°C. It also has a minimum operating temperature of -40°C. The MX25V8006EZNI-13G is part of the MX25xxx05/06 series.
Sign in to ask questions about the Macronix MX25V8006EZNI-13G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Macronix MX25V8006EZNI-13G technical specifications.
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MX25xxx05/06 |
| RoHS | Compliant |
Download the complete datasheet for Macronix MX25V8006EZNI-13G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
